8-bit Flash Microcontroller, operating at up to 8MHz, features 49152 words of Flash ROM and 1536 bytes of RAM. This automotive-grade MCU offers 48 I/O lines and includes PWM channels and an ADC. Housed in a 64-terminal PQFP package (10 x 10 mm), it supports a supply voltage range of 3.8V to 5.5V, with a nominal voltage of 5V, and operates across an extended temperature range from -40°C to 125°C.
Stmicroelectronics ST72F321AR7TCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F321AR7TCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.