
8-bit Microcontroller (MCU) featuring 60KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an internal oscillator. Offers 48 programmable I/Os, 16 ADC channels, and 6 PWM channels. Includes I2C, SPI, and SCI interfaces, along with POR, WDT, LVD, and I2C peripherals. Packaged in an LQFP, this surface mount device supports a supply voltage range of 3.8V to 5.5V and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ST72F321AR9T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321AR9T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Density | 60KB |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 48 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST7 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321AR9T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
