
8-bit microcontroller featuring an 8MHz internal oscillator, 60KB FLASH memory, and 2KB RAM. This MCU offers 48 programmable I/O pins and supports I2C, SPI, and SCI interfaces. Designed for surface mounting in an LQFP package, it operates from 3.8V to 5.5V with a maximum power dissipation of 500mW. Integrated peripherals include POR, PWM, WDT, and LVD, with a watchdog timer present.
Sign in to ask questions about the Stmicroelectronics ST72F321AR9TATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321AR9TATR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321AR9TATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.