
8-bit FLASH microcontroller featuring an 8MHz clock speed and 60KB of FLASH memory. This surface mount device offers 32 programmable I/Os, 2 timers/counters, and supports I2C, SPI, and SCI interfaces. Operating from 3.8V to 5.5V, it includes integrated peripherals such as POR, PWM, WDT, LVD, and I2C. Packaged in LQFP, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics ST72F321BJ9T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ST72F321BJ9T6 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321BJ9T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
