8-bit Flash microcontroller operating at up to 8MHz, featuring 61440 words of Flash ROM and 2048 bytes of RAM. This device offers 32 I/O lines and includes PWM channels and an ADC. It operates within an automotive temperature grade from -40°C to 125°C, with a supply voltage range of 3.8V to 5.5V. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm.
Stmicroelectronics ST72F321J9TCRE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F321J9TCRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.