
8-bit automotive microcontroller featuring 32KB Flash memory and 1KB RAM. This MCU operates at up to 8MHz with an 8-bit data bus width and supports I2C, SPI, and SCI interfaces. It includes 2 timers/counters, POR, PWM, WDT, and LVD peripherals, with 48 programmable I/Os. Designed for surface mounting in an LQFP package, it operates from 3.8V to 5.5V and has an extended temperature range of -40°C to 125°C.
Stmicroelectronics ST72F321R6TC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F321R6TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.