
8-bit microcontroller featuring 8KB FLASH memory, an 8MHz internal oscillator, and 32 programmable I/Os. This surface mount TQFP package offers SPI and SCI interfaces, 2 timers/counters, and peripherals including POR, PWM, WDT, and LVD. Operating from a 3.8V to 5.5V supply, it boasts a 10-bit ADC and 384B RAM. Designed for a 5V range, this lead-free and RoHS compliant MCU operates between -40°C and 85°C.
Stmicroelectronics ST72F324BJ2T6 technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BJ2T6 to view detailed technical specifications.
No datasheet is available for this part.
