
8-bit Flash Microcontroller operating at 8MHz, featuring 16KB FLASH memory and 512B RAM. This MCU offers 32 programmable I/Os, two timers/counters, and supports SPI and SCI interfaces. Designed for through-hole mounting in a 42-pin SDIP package, it operates from 3.8V to 5.5V with a maximum power dissipation of 500mW and an operating temperature range of -10°C to 85°C. Integrated peripherals include POR, PWM, WDT, and LVD.
Stmicroelectronics ST72F324BJ4B5 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BJ4B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.