
8-bit microcontroller featuring 16KB FLASH memory, 512B RAM, and an 8MHz internal oscillator. This MCU offers 32 programmable I/Os, two timers, SPI, and SCI interfaces. Operating from a 3.8V to 5.5V supply, it includes peripherals like POR, PWM, WDT, and LVD. Packaged in LQFP for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Stmicroelectronics ST72F324BJ4T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BJ4T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
