
8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at 8MHz with an 8-bit data bus width. Offers 32 programmable I/Os and includes SPI and SCI interfaces. Equipped with two timers/counters and peripherals such as POR, PWM, WDT, and LVD. Designed for surface mounting in an LQFP package, with an operating supply voltage range of 3.8V to 5.5V.
Stmicroelectronics ST72F324BJ4T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BJ4T6TR to view detailed technical specifications.
No datasheet is available for this part.