8-bit microcontroller featuring 16 Kbyte Flash memory, a 10-bit ADC, and four timers. Operates within a 3.8 to 5.5V range, supporting SPI and SCI communication protocols. Includes 32 I/O lines and a maximum clock frequency of 8 MHz. Designed for automotive applications with an operating temperature range of -40°C to 125°C. Housed in a 44-terminal S-PQFP-G44 package.
Stmicroelectronics ST72F324BJ4TCXS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F324BJ4TCXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.