Stmicroelectronics ST72F324BJ6TAS technical specifications.
| Package/Case | LQFP |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, LVD |
| Series | Automotive, AEC-Q100, ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BJ6TAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.