8-bit automotive microcontroller featuring 32 Kbyte Flash memory and 1024 bytes RAM. Operates within a 3.8 to 5.5V supply range, with a maximum clock frequency of 8 MHz. Includes 32 I/O lines, 4 timers, SPI, and SCI communication interfaces. Equipped with a 10-bit ADC and PWM channels. Packaged in a 44-pin S-PQFP with an extended automotive temperature range of -40°C to 125°C.
Stmicroelectronics ST72F324BJ6TCXS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F324BJ6TCXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.