
8-BIT FLASH MICROCONTROLLER, 8MHz operating frequency, 8KB FLASH memory, and 384B RAM. Features include SPI and SCI interfaces, 24 I/Os, 32 programmable I/Os, and 2 timers/counters. Operates from 3.8V to 5.5V with an internal oscillator. Packaged in TQFP, surface mount, with POR, PWM, WDT, and LVD peripherals. RoHS compliant.
Stmicroelectronics ST72F324BK2T3 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BK2T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
