
8-bit microcontroller (MCU) featuring 16KB FLASH memory, 512B RAM, and an 8MHz internal oscillator. This through-hole mounted MCU operates at 5V with a supply voltage range of 3.8V to 5.5V. It includes 24 I/Os, 32 programmable I/Os, 2 timers/counters, and SPI/SCI interfaces. Additional peripherals include POR, PWM, WDT, and LVD. Packaged in SDIP, this lead-free and RoHS compliant component offers an 8us access time and a maximum power dissipation of 500mW.
Stmicroelectronics ST72F324BK4B6 technical specifications.
| Access Time | 8us |
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BK4B6 to view detailed technical specifications.
No datasheet is available for this part.
