8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8b data bus. Includes SPI and SCI interfaces, 2 timers/counters, and 24 I/Os. Supports a 5V operating supply voltage range from 3.8V to 5.5V. Packaged in TQFP for surface mounting, with peripherals like POR, PWM, WDT, and LVD.
Stmicroelectronics ST72F324BK4T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BK4T6TR to view detailed technical specifications.
No datasheet is available for this part.
