8-bit microcontroller featuring 16 Kbyte Flash memory, operating from 3.8 to 5.5V. Includes a 10-bit ADC, four timers, SPI, and SCI communication interfaces. Offers 24 I/O lines and a maximum clock frequency of 8 MHz. Packaged in a 32-terminal S-PQFP-G32 (7x7mm) with an industrial temperature grade (-40°C to 85°C).
Stmicroelectronics ST72F324BK4TAXS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F324BK4TAXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.