8-bit microcontroller featuring 32KB FLASH memory, an 8MHz internal oscillator, and 24 I/O pins. This surface-mount device operates from a 3.8V to 5.5V supply, with a nominal 5V range, and includes SPI and SCI interfaces. Integrated peripherals include 3 timers, a 10-bit ADC, POR, PWM, WDT, and LVD. Packaged in TQFP, it offers a 1KB RAM size and operates across a -40°C to 125°C temperature range.
Stmicroelectronics ST72F324BK6T3 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324BK6T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
