This 8KB FLASH microcontroller features 32 programmable I/O lines, 3 timers/counters, and operates at a maximum frequency of 8MHz. It is powered by a 5V supply and has a maximum power dissipation of 500mW. The device is suitable for use in temperatures ranging from -10°C to 85°C.
Stmicroelectronics ST72F324J2B5 technical specifications.
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F324J2B5 to view detailed technical specifications.
No datasheet is available for this part.