
8-bit microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8-bit data bus. Includes SPI and SCI interfaces, 32 I/O pins, and 2 timers/counters. Supports a 3.8V to 5.5V operating supply voltage and operates from -40°C to 85°C. DIP package for through-hole mounting.
Stmicroelectronics ST72F324J4B6 technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F324J4B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
