
The ST72F324J4T6/TR is an 8-bit microcontroller with 16KB of FLASH memory and 32 programmable I/O pins. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is available in a TQFP package and is suitable for surface mount applications. It can be powered from a supply voltage of 3.8V to 5.5V and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics ST72F324J4T6/TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324J4T6/TR to view detailed technical specifications.
No datasheet is available for this part.