
The ST72F324K2T6TR is an 8-bit microcontroller with 8KB of FLASH memory and 24 I/Os. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is packaged in a TQFP package and is designed for surface mount applications. It has a operating temperature range of -40°C to 85°C and is compliant with various standards.
Stmicroelectronics ST72F324K2T6TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324K2T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
