
This 32-bit microcontroller features 32KB of FLASH memory and 1024B of RAM, with SPI and SCI interfaces supporting up to 8MHz operation. It is packaged in a 0.400 inch, RoHS compliant, shrink plastic DIP-32 package. Operating temperature range is from -10°C to 85°C, with a maximum power dissipation of 500mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and features a watchdog timer.
Stmicroelectronics ST72F324K6B5 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324K6B5 to view detailed technical specifications.
No datasheet is available for this part.