
The ST72F324K6B6 is a 32KB FLASH microcontroller from STmicroelectronics. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 500mW. The device is supplied with a voltage range of 3.8V to 5.5V and can operate within a temperature range of -40°C to 85°C. It features SPI and SCI interfaces, as well as peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low voltage detector. The device is packaged in a 32-pin SDIP package and is compliant with RoHS regulations.
Stmicroelectronics ST72F324K6B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324K6B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.