8-bit microcontroller featuring 8KB FLASH memory and 384B RAM. Operates at up to 8MHz with an internal oscillator. Supports SPI and SCI interfaces, with 32 programmable I/Os and 2 timers/counters. Includes POR, PWM, and WDT peripherals. Packaged in a 44-pin TQFP for surface mounting, with an operating voltage range of 2.85V to 3.6V.
Stmicroelectronics ST72F324LJ2T5TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324LJ2T5TR to view detailed technical specifications.
No datasheet is available for this part.