8-bit microcontroller featuring an 8MHz internal oscillator and 8KB FLASH memory. This surface mount TQFP package offers 32 I/Os, two timers/counters, and SPI/SCI interfaces. Operating voltage ranges from 2.85V to 3.6V, with a maximum power dissipation of 500mW. Includes POR, PWM, and WDT peripherals, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST72F324LJ2T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324LJ2T6 to view detailed technical specifications.
No datasheet is available for this part.