8-bit Microcontroller (MCU) featuring 16KB FLASH memory and 512B RAM. Operates at 8MHz with an internal oscillator, supporting SPI and SCI interfaces. Offers 32 programmable I/Os and 2 timers/counters, with peripherals including POR, PWM, and WDT. Designed for surface mounting in an LQFP package, with an operating voltage range of 2.85V to 3.6V and a maximum power dissipation of 500mW. Suitable for operation between -40°C and 85°C.
Stmicroelectronics ST72F324LJ4T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324LJ4T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.