8-bit FLASH microcontroller operating at 8MHz, featuring 8KB FLASH memory and 384B RAM. This surface-mount device utilizes a TQFP package with 32 leads, offering 24 I/O pins. Integrated peripherals include POR, PWM, and WDT, with SPI and SCI interfaces for communication. Designed for a 3.3V operating supply voltage, it functions across a -40°C to 85°C temperature range.
Stmicroelectronics ST72F324LK2T6 technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F324LK2T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.