8-bit FLASH microcontroller operating at up to 16MHz, featuring 32768 words of FLASH ROM and 1024 bytes of RAM. This PQFP32 package, measuring 7x7mm, offers 24 I/O lines, PWM channels, and an ADC. Designed for commercial extended temperature ranges from -10°C to 85°C, it operates with a nominal supply voltage of 3V, from 2.85V to 3.6V, and has a maximum supply current of 7mA.
Stmicroelectronics ST72F324LK6T5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F324LK6T5 to view detailed technical specifications.
No datasheet is available for this part.