8-bit microcontroller featuring 60KB FLASH memory, 2KB RAM, and an 8MHz operating frequency. Includes ADC, CSS, five timers, SPI, SCI, and I²C interfaces. 48 I/Os, TQFP package, surface mountable, and operates from 4.5V to 5.5V. Lead-free and RoHS compliant, with peripherals including POR, PWM, WDT, and LVD.
Stmicroelectronics ST72F325AR9T6 technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F325AR9T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.