8-bit CMOS microcontroller featuring a ST72 CPU core. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 3.8V to 5.5V, with a nominal 5V. Includes 16KB of FLASH ROM and 512 bytes of RAM, supporting 32 I/O lines. This automotive-grade component is housed in a 42-pin plastic dual in-line package (R-PDIP-T42) and offers PWM channels and an ADC. Operating temperature range is -40°C to 125°C.
Stmicroelectronics ST72F325J4B3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 42 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F325J4B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.