8-bit FLASH microcontroller featuring an 8MHz internal oscillator and 16KB of FLASH memory. This surface-mount device offers 512B RAM, 32 I/Os, and 48 programmable I/Os, supporting I2C, SPI, and SCI interfaces. Operating from 3.8V to 5.5V, it includes two timers/counters, POR, PWM, WDT, and LVD peripherals, with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 125°C.
Stmicroelectronics ST72F325J4TCE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F325J4TCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.