8-bit microcontroller featuring a dsPIC core architecture, operating at up to 8MHz. This FLASH memory device offers 60KB of program memory and 2KB of RAM, with an 8-bit data bus width. Connectivity is provided via I2C, SPI, SCI, and UART interfaces, supported by 32 I/O pins and 2 timers/counters. Packaged in an LQFP, this surface-mount component operates within a temperature range of -40°C to 85°C and supports supply voltages from 4.5V to 5.5V.
Stmicroelectronics ST72F325J9T6 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F325J9T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
