
8-bit microcontroller (MCU) featuring 16KB FLASH memory and 512B RAM. Operates at up to 8MHz with an 8us access time. Includes I2C, SPI, and SCI interfaces, along with 24 I/Os and 48 programmable I/Os. Equipped with POR, PWM, WDT, and LVD peripherals, and two timers/counters. Packaged in TQFP for surface mounting, operating from 4.5V to 5.5V, and RoHS compliant.
Stmicroelectronics ST72F325K4T6 technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F325K4T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
