8-bit FLASH microcontroller featuring an 8MHz clock speed. This surface-mount LQFP package offers 24 I/Os and 48 programmable I/Os, with 32KB of FLASH memory and 1KB of RAM. Integrated peripherals include POR, PWM, WDT, and LVD, alongside I2C, SPI, and SCI interfaces. Operating voltage ranges from 3.8V to 5.5V, with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 125°C.
Stmicroelectronics ST72F325K6TCE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F325K6TCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.