8-bit microcontroller featuring 16KB FLASH memory, 512B RAM, and an 8MHz internal oscillator. This surface mount LQFP package offers 36 I/Os, including SPI, SCI, and I²C interfaces, alongside three timers and peripherals like POR, PWM, WDT, and LVD. Operating supply voltage ranges from 3.8V to 5.5V, with a maximum power dissipation of 500mW. Suitable for applications within a -40°C to 85°C temperature range.
Stmicroelectronics ST72F325S4T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F325S4T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.