8-bit microcontroller with 4KB FLASH memory and 384B RAM. Features SPI and SCI interfaces, operating up to 8MHz with a 3.8V to 5.5V supply voltage. Includes 32 programmable I/Os, 3 timers/counters, and peripherals like POR, PWM, and WDT. Packaged in a 44-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST72F32AJ1T6 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F32AJ1T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.