8-bit Microcontroller (MCU) featuring an 8KB FLASH memory and 384B RAM. Operates at an 8MHz frequency with an 8-bit data bus width. Offers SPI and SCI interfaces, 32 I/Os, and 2 timers/counters. Housed in an SDIP package for through-hole mounting, with an operating supply voltage of 5V and a maximum power dissipation of 500mW. Includes POR, PWM, and WDT peripherals, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST72F32AJ2B6 technical specifications.
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F32AJ2B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.