8-bit microcontroller featuring 8KB FLASH memory, 384B RAM, and an 8MHz operating frequency. Integrated peripherals include ADC, 4 timers, SPI, and SCI interfaces, along with POR, PWM, and WDT. This surface mount device operates from 3.8V to 5.5V, with a typical supply voltage of 5V, and offers 32 I/O pins. Packaged in TQFP, it supports an operating temperature range of -40°C to 85°C and is RoHS compliant.
Stmicroelectronics ST72F32AJ2T6 technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F32AJ2T6 to view detailed technical specifications.
No datasheet is available for this part.
