8-bit Flash Microcontroller, operating at up to 16MHz with an 8MHz speed. Features 32 I/O lines, 8192 words of FLASH ROM, and 384 bytes of RAM. Includes PWM channels and an ADC. Housed in a 44-terminal TQFP package (10x10mm) with a 44-pin count, rated for industrial temperature ranges from -40°C to 105°C, and supports supply voltages from 3.8V to 5.5V.
Stmicroelectronics ST72F32AJ2TB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F32AJ2TB to view detailed technical specifications.
No datasheet is available for this part.