8-bit microcontroller featuring 8MHz external oscillator operation, 4KB FLASH memory, and 384B RAM. Includes 24 I/Os with 32 programmable, 2 timers/counters, and SPI/SCI interfaces. Operates from 3.8V to 5.5V with a 5V nominal supply, offering 8us access time. Packaged in SDIP for through-hole mounting, this lead-free, RoHS compliant component supports POR, PWM, and WDT peripherals.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ST72F32AK1B6 technical specifications.
| Access Time | 8us |
| Package/Case | SDIP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |