8-bit Flash Microcontroller, operating at 8MHz, featuring 16KB FLASH memory and 1KB RAM. This surface-mount device offers 24 I/O pins, including 2 I2C, 1 SPI, and 1 UART interface, alongside 12 ADC channels and 2 timers. The LQFP package measures 7mm x 7mm x 1.45mm, supporting a supply voltage range of 3.3V to 5.5V and an operating temperature from -40°C to 85°C. Integrated peripherals include POR, PWM, WDT, LVD, and I2C.
Stmicroelectronics ST72F344K4T6 technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 34 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F344K4T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
