8-bit FLASH microcontroller featuring an 8MHz core frequency and 16KB of FLASH memory. This surface-mount LQFP package offers 24 I/O pins, 34 programmable I/O, and 1KB of RAM. Integrated peripherals include POR, PWM, WDT, and LVD, with support for I2C, SPI, and SCI interfaces. Operating voltage ranges from 3.3V to 5.5V, with an internal oscillator and a maximum power dissipation of 415mW.
Stmicroelectronics ST72F344K4T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F344K4T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
