8-bit microcontroller featuring an 8KB FLASH memory and 512B RAM. Operates at up to 8MHz with an internal oscillator, supporting I2C, SPI, and SCI interfaces. Includes 34 programmable I/Os and 2 timers/counters, with peripherals like POR, PWM, WDT, and LVD. Packaged in LQFP for surface mounting, with a supply voltage range of 3.3V to 5.5V and an operating temperature range of -40°C to 85°C.
Stmicroelectronics ST72F344S2T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 460mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F344S2T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.