8-bit Microcontroller (MCU) featuring an 8-bit data bus and operating up to 8MHz. This surface mount device, housed in an LQFP package, offers 34 programmable I/Os and includes 2 timers/counters. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, with I2C, SPI, and SCI interfaces supported. Memory configuration includes 16KB FLASH and 1KB RAM. Operates from 3.3V to 5.5V supply voltage, with a temperature range of -40°C to 85°C.
Stmicroelectronics ST72F344S4T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F344S4T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.