8-bit FLASH microcontroller featuring an 8MHz clock speed and 16KB of FLASH memory. This LQFP packaged device offers 34 programmable I/Os, supporting I2C, SPI, and SCI interfaces. It operates from a 3.3V to 5.5V supply range, includes 2 timers/counters, and integrates POR, PWM, WDT, and LVD peripherals. Designed for surface mounting, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Stmicroelectronics ST72F344S4T6TR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 460mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F344S4T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.