
8-bit Microcontroller (MCU) featuring 16KB FLASH memory and 1KB RAM. Operates at up to 8MHz with an internal oscillator. Offers 34 programmable I/Os and supports I2C, SPI, and SCI interfaces. Includes 2 timers/counters and peripherals such as POR, PWM, WDT, and LVD. Packaged in LQFP for surface mounting, with an operating voltage range of 3.3V to 5.5V and a temperature range of -40°C to 85°C. RoHS compliant.
Stmicroelectronics ST72F345C4T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F345C4T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
