The ST72F345S4T6TR is a 44-pin quad LQFP microcontroller from Stmicroelectronics. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 16MHz. The device features 34 I/O lines and includes peripherals such as PWM channels, ADC, and DMA channels. It is compliant with ROHS standards and is packaged in a 10x10mm LQFP-44 format.
Stmicroelectronics ST72F345S4T6TR technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST72F345S4T6TR to view detailed technical specifications.
No datasheet is available for this part.