Stmicroelectronics ST72F34X-SK/RAIS technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F34X-SK/RAIS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.