8-bit microcontroller (MCU) with 48KB FLASH memory and 2KB RAM. Features an 8MHz maximum frequency, 48 programmable I/Os, and 5 timers/counters. Supports SPI and SCI interfaces, with peripherals including POR, PWM, WDT, and LVD. Operates from 4.5V to 5.5V supply voltage and is available in a 64-pin LQFP surface mount package.
Stmicroelectronics ST72F361AR7T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F361AR7T6 to view detailed technical specifications.
No datasheet is available for this part.